Reference Only
09000005231
Heavy Duty Power Connectors LOCKING LEVERS HAN EASY LOCK
Datasheet
09000005231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han 32 | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing / Hood Size | 32B | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5231 09 00 000 5231 9000005231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Models
Specification Sheets
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.91 | $10.91 | |
| $9.35 | $93.50 | |
| $9.26 | $185.20 | |
| $9.17 | $275.10 | |
| $8.83 | $441.50 | |
| $8.69 | $869.00 | |
| $8.41 | $2,102.50 |
Need more?
My Notes
Sign into see notes.