Reference Only

09000005229

Heavy Duty Power Connectors LOCKING LEVERS EASY LOCK

Manufacturer:

Mfr Part:
09000005229

TTI Part:
09000005229

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Easy Lock
ProductAccessories
Accessory TypeLocking Lever
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
Housing ColorGray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5229 09 00 000 5229 9000005229

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.91$99.10
$9.56$478.00
$9.39$939.00
$9.10$2,275.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com

My Notes

Sign into see notes.