Reference Only
09000005225
Heavy Duty Power Connectors LOCKING LEVERS HAN EASY LOCK
Datasheet
09000005225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Easy Lock | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing / Hood Size | 16A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5225 09 00 000 5225 9000005225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.08 | $13.08 | |
| $12.22 | $61.10 | |
| $9.40 | $94.00 | |
| $9.31 | $186.20 | |
| $9.21 | $276.30 | |
| $9.06 | $453.00 | |
| $8.89 | $889.00 | |
| $8.61 | $2,152.50 |
Need more?
Sign in to add projects and notes