Reference Only
09000005224
Heavy Duty Power Connectors LOCKING LEVERS HAN EASY LOCK
Datasheet
09000005224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Easy Lock | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing / Hood Size | 10A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5224 09 00 000 5224 9000005224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.94 | $13.94 | |
| $11.62 | $116.20 | |
| $9.64 | $241.00 | |
| $9.30 | $465.00 | |
| $9.14 | $914.00 | |
| $8.95 | $2,237.50 | |
| $8.85 | $4,425.00 | |
| $8.56 | $8,560.00 |
Need more?
Sign in to add projects and notes