Reference Only
09000005211
Heavy Duty Power Connectors GROUNG TERM 24B MODULAR
Datasheet
09000005211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Shielding Frame | |
| Housing / Hood Size | 24B | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5211 09 00 000 5211 9000005211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.33 | $110.66 | |
| $54.07 | $216.28 | |
| $53.39 | $320.34 | |
| $49.57 | $495.70 | |
| $46.34 | $1,204.84 | |
| $44.25 | $2,212.50 | |
| $42.14 | $4,214.00 |
Need more?
My Notes
Sign into see notes.