Reference Only
09000005106
Heavy Duty Power Connectors HAN PG29 CABLE CLAMP METAL CABLE ENTRY
Datasheet
09000005106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG29 | |
| Housing Material | Metal | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5106 09 00 000 5106 9000005106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.20 | $42.40 | |
| $19.14 | $191.40 | |
| $17.90 | $465.40 | |
| $17.09 | $854.50 | |
| $16.26 | $1,626.00 | |
| $15.25 | $3,812.50 | |
| $14.52 | $7,260.00 |
Need more?
Sign in to add projects and notes