Reference Only

09000005101

Heavy Duty Power Connectors HAN PG11 CABLE CLAMP METAL CABLE ENTRY

Manufacturer:

Mfr Part:
09000005101

TTI Part:
09000005101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizePG11
Housing MaterialMetal
IP RatingIP68
PackagingBulk
Housing ColorGray
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5101 09 00 000 5101 9000005101

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

27In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.23$13.23
$11.02$110.20
$10.91$218.20
$10.68$320.40
$10.29$514.50
$9.82$982.00
$9.48$2,370.00
Need more?
Sign in to add projects and notes