Reference Only

09000005096

Heavy Duty Power Connectors UNI SEAL PG29 ORANGE 20-25mm CABLE DIA

Manufacturer:

Mfr Part:
09000005096

TTI Part:
09000005096

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductAccessories
Accessory TypeCable Gland
Thread SizePG29
Housing MaterialMetal
IP RatingIP68
PackagingBulk
TradenameHan
Housing ColorOrange
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5096 09 00 000 5096 9000005096

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.00$450.00
$43.39$2,169.50
$42.59$4,259.00
$41.31$10,327.50
Need more?

My Notes

Sign into see notes.