Reference Only

09000005093

Heavy Duty Power Connectors UNI SEAL PG21 BLUE 14-18mm CABLE DIA

Manufacturer:

Mfr Part:
09000005093

TTI Part:
09000005093

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductAccessories
Accessory TypeCable Gland
Thread SizePG21
Housing MaterialMetal
IP RatingIP68
PackagingBulk
TradenameHan
Housing ColorBlue
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5093 09 00 000 5093 9000005093

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bumetrizole (3896-11-5)

0In Stock

8
On Order
8 expected 02-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.47$18.47
$18.05$902.50
$17.88$1,788.00
$17.70$4,425.00
Need more?

My Notes

Sign into see notes.