Reference Only
09000005087
Heavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL
Datasheet
09000005087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG16 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Housing Color | Green | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5087 09 00 000 5087 9000005087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.22 | $18.22 | |
| $15.18 | $151.80 | |
| $15.03 | $300.60 | |
| $14.77 | $443.10 | |
| $14.02 | $701.00 | |
| $13.36 | $1,336.00 | |
| $13.23 | $3,307.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes