Reference Only

09000005080

Heavy Duty Power Connectors UNI SEAL PG11 GREY 5-8mm CABLE DIAMETER

Manufacturer:

Mfr Part:
09000005080

TTI Part:
09000005080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductAccessories
Accessory TypeCable Gland
Thread SizePG11
Housing MaterialMetal
IP RatingIP68
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5080 09 00 000 5080 9000005080

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5);Lead (7439-92-1)

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.73$16.73
$13.94$139.40
$11.53$288.25
$11.12$556.00
$10.92$1,092.00
$10.60$2,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.