Reference Only
09000005072
Heavy Duty Power Connectors HAN BLANKING PC PG16 METAL CABLE ENTRY
Datasheet
09000005072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Dummy Plug | |
| Thread Size | PG16 | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5072 09 00 000 5072 9000005072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5) |
Documents
Datasheet
Models
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.45 | $84.50 | |
| $8.37 | $167.40 | |
| $8.04 | $241.20 | |
| $7.82 | $391.00 | |
| $7.55 | $755.00 | |
| $7.48 | $1,122.00 | |
| $7.24 | $1,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes