Reference Only
09000005066
Heavy Duty Power Connectors REDUCTION
Datasheet
09000005066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 9 | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Thread Size | PG21, PG16 | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5066 09 00 000 5066 9000005066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5) |
Documents
Datasheet
Models
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.28 | $72.80 | |
| $7.07 | $141.40 | |
| $6.99 | $209.70 | |
| $6.91 | $345.50 | |
| $6.73 | $673.00 | |
| $6.41 | $1,602.50 | |
| $6.10 | $3,050.00 | |
| $5.81 | $5,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes