Reference Only

09000005058

Heavy Duty Power Connectors HOUSING CBL ENTRY PLASTIC UNI CBL

Manufacturer:

Mfr Part:
09000005058

TTI Part:
09000005058

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizePG16
Housing MaterialThermoplastic (TP)
IP RatingIP65
PackagingBulk
Housing ColorBlack
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5058 09 00 000 5058 9000005058

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.09$70.90
$6.62$331.00
$6.39$639.00
$6.11$1,527.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes