Reference Only

09000005016

Heavy Duty Power Connectors CABLE SEAL PG 21 METAL

Manufacturer:

Mfr Part:
09000005016

TTI Part:
09000005016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCable Gland
Thread SizePG21
Housing MaterialMetal
IP RatingIP65
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-00-000-5016 09 00 000 5016 9000005016

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

155In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.46$27.30
$5.19$51.90
$5.02$125.50
$4.68$234.00
$4.63$463.00
$4.57$1,142.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes