Reference Only
02549090101
High Speed / Modular Connectors har-modular C9 module female crimp
Datasheet
02549090101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Series | har-modular | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $138.80 | |
| $2.92 | $1,518.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes