Reference Only

02539091103

High Speed / Modular Connectors har modular C9 module male straight, 9pin, PL1, pin a3 preleading

Manufacturer:

Mfr Part:
02539091103

TTI Part:
02539091103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions9 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingGold
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.57$31.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.