Reference Only
02539091102
High Speed / Modular Connectors har modular C9 module male straight, 9pin, PL1, pin a1 preleading
Datasheet
02539091102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | High Speed / Modular Connectors | |
| Contact Plating | Gold | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | High Speed / Modular Connectors | |
| Product | Headers | |
| Subcategory | Backplane Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $31.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes