Reference Only

02539041201

High Speed / Modular Connectors har modular F4 module male straight, 4pin, PL1

Manufacturer:

Mfr Part:
02539041201

TTI Part:
02539041201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows2 Row
Pitch5.08 mm
Termination StyleSolder Pin
Contact PlatingGold
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.61$32.20
$1.37$685.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes