Reference Only

02539000003

High Speed / Modular Connectors har modular T module male straight, w/ board locks

Manufacturer:

Mfr Part:
02539000003

TTI Part:
02539000003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions1 Position
Number of Rows1 Row
Pitch10.16 mm
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.76$15.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.