Reference Only

02519000004

High Speed / Modular Connectors har-modular P module male angled w/ board lock

Manufacturer:

Mfr Part:
02519000004

TTI Part:
02519000004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions1 Position
Number of Rows1 Row
Pitch5.08 mm
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.15$23.00
$1.02$510.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes