Reference Only
02440000007
DIN 41612 Connectors PIN SHROUD 2.8MM PCB THICKNESS
Datasheet
02440000007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Shroud | |
| Number of Positions | 160 Position | |
| Pitch | 2.54 mm | |
| Number of Rows | 5 Row | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $420.00 | |
| $4.07 | $2,035.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes