Reference Only

02440000001

Hard Metric Connectors 160P PIN SHROUD

Manufacturer:

Mfr Part:
02440000001

TTI Part:
02440000001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHard Metric Connectors
Number of Positions160 Position
Serieshar-bus 64
PackagingBulk
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases02-44-000-0001 02 44 000 0001 2440000001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

234In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.51$6.51
$5.97$59.70
$5.29$89.93
$5.07$253.50
$4.22$422.00
$4.16$832.00
$4.11$1,233.00
$4.06$2,030.00
Need more?
Sign in to add projects and notes