Reference Only

02095002060200

High Speed / Modular Connectors har-modular shell housing 60 1Set

Manufacturer:

Mfr Part:
02095002060200

TTI Part:
02095002060200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHigh Speed / Modular Connectors
ProductHousings
Serieshar-modular
PackagingEach
Housing ColorBlack
Housing MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.63$17.63
$15.06$7,530.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes