Reference Only
02050002513
DIN 41612 Connectors CRIMP CONTACTS PL2 LOOSE PIECE
Datasheet
02050002513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Type | Har-Bus 64 | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | har-bus 64 | |
| Packaging | Each | |
| Contact Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Wire Gauge | 28-20 | |
| Part # Aliases | 02-05-000-2513 02 05 000 2513 2050002513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $540.00 |
Need more?
Available Regional Inventory
1,000 available now at ttiasia.com
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
My Notes
Sign into see notes.