Reference Only
02050000004
DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS
Datasheet
02050000004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Mounting Angle | Straight | |
| Pitch | 2.54 mm | |
| Series | har-bus 64 | |
| Type | Housing | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + a + b + c + d | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 02-05-000-0004 02 05 000 0004 2050000004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
493In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.91 | $17.91 | |
| $17.72 | $35.44 | |
| $17.54 | $87.70 | |
| $14.70 | $147.00 | |
| $13.26 | $265.20 | |
| $12.72 | $636.00 | |
| $12.13 | $3,032.50 | |
| $11.62 | $5,810.00 |
Need more?
Sign in to add projects and notes