Reference Only
02050000003
DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS
Datasheet
02050000003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Mounting Angle | Straight | |
| Series | DIN-Signal C | |
| Type | Housing | |
| Packaging | Bulk | |
| Pitch | 2.54 mm | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c + d + e | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 02-05-000-0003 02 05 000 0003 2050000003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.40 | $17.40 | |
| $14.35 | $143.50 | |
| $12.26 | $245.20 | |
| $12.14 | $485.60 | |
| $12.02 | $721.20 | |
| $11.90 | $1,190.00 | |
| $11.78 | $2,945.00 | |
| $11.43 | $5,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes