Reference Only

02041601101

DIN 41612 Connectors 160P FEMALE R/A SLDR

Manufacturer:

Mfr Part:
02041601101

TTI Part:
02041601101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeHar-Bus 64
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1 A
Contact PlatingGold
Contact MaterialCopper Alloy
Serieshar-bus 64
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases02-04-160-1101 02 04 160 1101 2041601101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

360In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$64.14$1,282.80
Need more?

My Notes

Sign into see notes.