Reference Only

02021608201

DIN 41612 Connectors DIN-Signal harbus64- 160FP-4,5-5C1-S7T

Manufacturer:

Mfr Part:
02021608201

TTI Part:
02021608201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions160 Position
Pitch2.54 mm
Contact PlatingNickel
Contact MaterialCopper Alloy
PackagingBulk
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

14
On Order
14 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.98$959.60
$45.18$22,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes