Reference Only

02021602201

DIN 41612 Connectors 160P FEMALE STRAIGHT

Manufacturer:

Mfr Part:
02021602201

TTI Part:
02021602201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeHar-Bus 64
Termination StylePress Fit
Mounting AngleStraight
Current Rating1 A
Contact PlatingGold
Contact MaterialCopper Alloy
Serieshar-bus 64
PackagingBulk
Product TypeDIN 41612 Connectors
Rows Loadedz + a + b + c + d
SubcategoryBackplane Connectors
Part # Aliases02-02-160-2201 02 02 160 2201 2021602201

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

760In Stock

1,800 expected 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.60$332.00
Need more?
Sign in to add projects and notes