Reference Only
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
Datasheet
02011602101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | har-bus 64 | |
| Type | Har-Bus 64 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Pitch | 2.54 mm | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + a + b + c + d | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 02-01-160-2101 02 01 160 2101 2011602101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
2,308In Stock
5,000 expected 12-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.31 | $31.31 | |
| $30.99 | $92.97 | |
| $30.67 | $153.35 | |
| $29.76 | $297.60 |
Need more?
My Notes
Sign into see notes.