Reference Only

02011601105

DIN 41612 Connectors 160P MALE SOLDER HAR-BUS 64 SnPb

Manufacturer:

Mfr Part:
02011601105

TTI Part:
02011601105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions160 Position
Number of Rows5 Row
Pitch2.54 mm
TypeHar-Bus 64
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1 A
Contact PlatingTin
Contact MaterialCopper Alloy
Serieshar-bus 64
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Tail Length3 mm
Part # Aliases02-01-160-1105 02 01 160 1105 2011601105

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

518In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.88$109.88
$108.79$543.95
$100.40$1,004.00
$99.41$1,491.15
$97.07$2,426.75
$94.96$4,748.00
$91.04$9,104.00
$90.14$45,070.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes