Reference Only
02011601102
DIN 41612 Connectors 160P MALE W/ CLIP HAR-BUS 64
Datasheet
02011601102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Series | har-bus 64 | |
| Type | Har-Bus 64 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + a + b + c + d | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
2
On Order
2 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.50 | $2,950.00 | |
| $29.21 | $14,605.00 |
Need more?
Sign in to add projects and notes