Reference Only
02011601101
DIN 41612 Connectors 160P MALE R/A SOLDER
Datasheet
02011601101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Rows | 5 Row | |
| Number of Positions | 160 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Series | har-bus 64 | |
| Type | Har-Bus 64 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + a + b + c + d | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 02-01-160-1101 02 01 160 1101 2011601101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.38 | $136.90 | |
| $27.10 | $271.00 | |
| $26.82 | $670.50 | |
| $26.54 | $1,327.00 | |
| $26.27 | $2,627.00 | |
| $26.00 | $6,500.00 |
Need more?
Available Regional Inventory
590 available now at ttieurope.com
45 available now at ttiasia.com
Sign in to add projects and notes