Reference Only

JANTXV2N2222AL

Bipolar Transistors - BJT MIL-PRF-19500/255

Manufacturer:

Mfr Part:
JANTXV2N2222AL

TTI Part:
JANTXV2N2222AL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVPT Components
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-18
Maximum DC Collector Current800 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO75 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current800 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingWaffle
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8541290095
TARIC8541210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.82$691.00
Need more?

My Notes

Sign into see notes.