Reference Only

JANTX1N829-1

Zener Diodes MIL-PRF-19500/159

Manufacturer:

Mfr Part:
JANTX1N829-1

TTI Part:
JANTX1N829-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVPT Components
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleThrough Hole
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance15 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
ConfigurationSingle
Test Current7.5 mA
PackagingWaffle
Ir - Reverse Current2 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient0.0005 %/C
Zener Current5 mA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.22$664.30
Need more?

My Notes

Sign into see notes.