Reference Only
JANTX1N6642U
Small Signal Switching Diodes MIL-PRF-19500/578
Datasheet
JANTX1N6642U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | VPT Components | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Package / Case | SOIC-16 | |
| Peak Reverse Voltage | 75 V | |
| Max Surge Current | 2.5 A | |
| If - Forward Current | 300 mA | |
| Recovery Time | 20 ns | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | EDWF | |
| Maximum Diode Capacitance | 5 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,665In Stock
Quantity
---
Unit Price
---
Ext. Price
---
EDWF
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.49 | $37.45 | |
| $7.42 | $630.70 |
Need more?
Sign in to add projects and notes