Reference Only

JANTX1N4133UR-1

Zener Diodes MIL-PRF-19500/435

Manufacturer:

Mfr Part:
JANTX1N4133UR-1

TTI Part:
JANTX1N4133UR-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVPT Components
Product CategoryZener Diodes
Vz - Zener Voltage87 V
Mounting StyleSMD/SMT
Package / CaseDO-213AA-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 nA
Zz - Zener Impedance1 kOhms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current250 uA
PackagingEDWF
Height1.7 mm
Ir - Reverse Current10 nA
Length3.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.1 V
Width1.7 mm
Zener Current4.4 mA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

EDWF

(Minimum: 65 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.95$776.75
Need more?
Sign in to add projects and notes