Reference Only

JANS1N5819UR-1

Schottky Diodes & Rectifiers MIL-PRF-19500/586

Manufacturer:

Mfr Part:
JANS1N5819UR-1

TTI Part:
JANS1N5819UR-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVPT Components
Product CategorySchottky Diodes & Rectifiers
Mounting StyleMELF
Package / CaseDO-213AB
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage490 mV
Ifsm - Forward Surge Current25 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series1N5819
PackagingEDWF
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,226In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

EDWF

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.38$59.38
Need more?

My Notes

Sign into see notes.