Reference Only
JANS1N4106UR-1
Zener Diodes MIL-PRF-19500/435
Datasheet
JANS1N4106UR-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | VPT Components | |
| Product Category | Zener Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-213AA-2 | |
| Packaging | EDWF | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
EDWF
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.20 | $35.20 | |
| $34.85 | $69.70 | |
| $34.40 | $137.60 | |
| $33.90 | $271.20 | |
| $33.41 | $534.56 |
Need more?
Sign in to add projects and notes