Reference Only
JAN1N4571AUR-1
Zener Diodes MIL-PRF-19500/452
Datasheet
JAN1N4571AUR-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | VPT Components | |
| Product Category | Zener Diodes | |
| Test Current | 1 mA | |
| Packaging | EDWF | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
EDWF
(Minimum: 75 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.50 | $787.50 |
Need more?
Sign in to add projects and notes