Reference Only

ZX10E10E01

Basic / Snap Action Switches BASIC SW,SPDT,0.1 A 48VDC SIMULATE ROLL

Manufacturer:

Mfr Part:
ZX10E10E01

TTI Part:
ZX10E10E01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZX
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force55 gf
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP00, IP40
PackagingBulk
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesUX10E10E01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

548In Stock

29,300 expected 28-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$2.40$9.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.