Reference Only

ZX10E10C01

Basic / Snap Action Switches SPDT .1A 48V 1.47N NO LEVER SWITCH

Manufacturer:

Mfr Part:
ZX10E10C01

TTI Part:
ZX10E10C01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZX
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force50 gf
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP00, IP40
PackagingBulk
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesUX10E10C01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.07$2,070.00
$1.91$9,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.