Reference Only

ZM50E10A01

Basic / Snap Action Switches SPDT 5A NO SEAL PIN PLUNGER

Manufacturer:

Mfr Part:
ZM50E10A01

TTI Part:
ZM50E10A01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesZM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force146 gf
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP40
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesUM50E10A01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.44$1,440.00
$1.42$7,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes