Reference Only

WW1K05D-D9

Basic / Snap Action Switches NO/NC 3P 15A Electromechanical

Manufacturer:

Mfr Part:
WW1K05D-D9

TTI Part:
WW1K05D-D9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesWW
TypeDoor Switch
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Operating Force907 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.95$329.50
$29.04$8,712.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.