Reference Only
VM821Q1
Board Mount Hall Effect / Magnetic Sensors AMR 4-PIN QUADRATURE SENSOR
Datasheet
VM821Q1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Quadrature, 4-Wire | |
| Operating Supply Current | 20 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | - 30 G to 30 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-4 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4 V | |
| Series | VM | |
| Packaging | Bulk | |
| Output Type | Open Collector | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | Through Hole | |
| Tradename | MR Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.98 | $11,940.00 | |
| $2.99 | $80,730.00 | |
| $2.96 | $150,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes