Reference Only

V7-2B17E9

Basic / Snap Action Switches SP NO 11A @ 277VAC

Manufacturer:

Mfr Part:
V7-2B17E9

TTI Part:
V7-2B17E9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force75 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.90$580.00
$2.18$6,540.00
$1.95$19,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.