Reference Only

V7-1Z10E9

Basic / Snap Action Switches V-BASIC SW SPDT 25A 250VAC Pin PLGR ACTR

Manufacturer:

Mfr Part:
V7-1Z10E9

TTI Part:
V7-1Z10E9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating25 A
Voltage Rating AC277 VAC
Operating Force136 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 82 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.50$350.00
$3.43$686.00
$3.36$1,680.00
$3.30$3,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.