Reference Only

V7-1V29E9

Basic / Snap Action Switches 21 A @ 277 VAC Pin Plunger Actuator

Manufacturer:

Mfr Part:
V7-1V29E9

TTI Part:
V7-1V29E9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeStandard
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating21 A
Voltage Rating AC125 VAC
Operating Force2.21 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 82 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number``
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.29$1,058.00
$4.39$13,170.00
$4.09$40,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes