Reference Only

V3L-2436

Basic / Snap Action Switches 5A 250 VAC SPDT

Manufacturer:

Mfr Part:
V3L-2436

TTI Part:
V3L-2436

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeStandard
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating5 A
Voltage Rating AC277 VAC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

269In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.95$39.95
$39.56$197.80
$39.17$391.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.